
EFB0512LA-F00 | |
|---|---|
DigiKey Part Number | 603-EFB0512LA-F00-ND |
Manufacturer | |
Manufacturer Product Number | EFB0512LA-F00 |
Description | FAN AXIAL 50X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 7.5 CFM (0.210m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 18.0dB(A) |
Mfr | Power (Watts) 600 mW |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 50mm L x 50mm H | Weight 0.057 lb (25.85 g) |
Width 10.00mm | Current Rating (Amps) 0.050A |
Air Flow 7.5 CFM (0.210m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.068 in H2O (17.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 984 | 6,69297 € | 6.585,88 € |
| Unit Price without VAT: | 6,69297 € |
|---|---|
| Unit Price with VAT: | 7,96463 € |

