
EFB0505HAAUE | |
|---|---|
DigiKey Part Number | EFB0505HAAUE-ND |
Manufacturer | |
Manufacturer Product Number | EFB0505HAAUE |
Description | FAN AXIAL 50X10MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Ball 11.4 CFM (0.319m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB0505HAAUE Models |
Category | Noise 30.0dB(A) |
Mfr | Power (Watts) 1 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, VDE |
Size / Dimension Square - 50mm L x 50mm H | Weight 0.057 lb (25.85 g) |
Width 10.00mm | Current Rating (Amps) 0.200A |
Air Flow 11.4 CFM (0.319m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.167 in H2O (41.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |


