
EFB0424VHD-CP5 | |
|---|---|
DigiKey Part Number | 603-EFB0424VHD-CP5-ND |
Manufacturer | |
Manufacturer Product Number | EFB0424VHD-CP5 |
Description | AXIAL 40X40X20MM 24V PWM IP55 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 9.4 CFM (0.263m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 37.3dB(A) |
Mfr | Power (Watts) 1.44 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency cURus, TUV |
Width 20.00mm | Current Rating (Amps) 0.060A |
Air Flow 9.4 CFM (0.263m³/min) | Voltage Range 14 ~ 26.4VDC |
Static Pressure 0.368 in H2O (91.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFB0424VHD-CP0 | Delta Electronics | 252 | 603-EFB0424VHD-CP0-ND | 15,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,54000 € | 18,54 € |
| 10 | 14,93600 € | 149,36 € |
| 25 | 13,60440 € | 340,11 € |
| 50 | 12,65660 € | 632,83 € |
| 100 | 11,76660 € | 1.176,66 € |
| 336 | 11,56926 € | 3.887,27 € |
| Unit Price without VAT: | 18,54000 € |
|---|---|
| Unit Price with VAT: | 22,06260 € |

