
EFB0424HD-CP0 | |
|---|---|
DigiKey Part Number | 603-EFB0424HD-CP0-ND |
Manufacturer | |
Manufacturer Product Number | EFB0424HD-CP0 |
Description | AXIAL 40X20MM 24VDC 4-WIRE PWM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Ball 7.5 CFM (0.210m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 31.0dB(A) |
Series | Power (Watts) 1.2 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 50mm L x 50mm H | Approval Agency cURus, TUV |
Width 20.00mm | Current Rating (Amps) 0.050A |
Air Flow 7.5 CFM (0.210m³/min) | Voltage Range 14 ~ 26.4VDC |
Static Pressure 0.251 in H2O (62.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 € | 13,47 € |
| 10 | 11,93900 € | 119,39 € |
| 336 | 9,92783 € | 3.335,75 € |
| Unit Price without VAT: | 13,47000 € |
|---|---|
| Unit Price with VAT: | 16,02930 € |

