Similar

EFB0412VHA | |
|---|---|
DigiKey Part Number | EFB0412VHA-ND |
Manufacturer | |
Manufacturer Product Number | EFB0412VHA |
Description | FAN AXIAL 40X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 9.5 CFM (0.266m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 37.5dB(A) |
Mfr | Power (Watts) 1.8 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.032 lb (14.51 g) |
Width 10.00mm | Current Rating (Amps) 0.150A |
Air Flow 9.5 CFM (0.266m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.228 in H2O (56.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC0401012V2B-2T0 | Wakefield Thermal Solutions | 1.298 | 345-DC0401012V2B-2T0-ND | 11,25000 € | Similar |




