Similar

EFB0405LD | |
|---|---|
DigiKey Part Number | 603-1870-ND |
Manufacturer | |
Manufacturer Product Number | EFB0405LD |
Description | FAN AXIAL 40X20MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 5.5 CFM (0.154m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB0405LD Models |
Category | Noise 22.0dB(A) |
Mfr | Power (Watts) 500 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.073 lb (33.11 g) |
Width 20.00mm | Current Rating (Amps) 0.100A |
Air Flow 5.5 CFM (0.154m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.136 in H2O (33.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-4020BF-055-212-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-4020BF-055-212-20-ND | 9,96000 € | Similar |




