
E48SR1R825NNFA | |
|---|---|
DigiKey Part Number | E48SR1R825NNFA-ND |
Manufacturer | |
Manufacturer Product Number | E48SR1R825NNFA |
Description | DC DC CONVERTER 1.8V 66W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.8V 25A 36V - 75V Input |
Category | Power (Watts) 66 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Not For New Designs | Operating Temperature -40°C ~ 107°C |
Type Isolated Module | Efficiency 90.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/8 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 0.90" W x 0.35" H (58.4mm x 22.8mm x 9.0mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 35,98357 € | 4.533,93 € |
| Unit Price without VAT: | 35,98357 € |
|---|---|
| Unit Price with VAT: | 42,82045 € |

