Direct
Similar

E48SR12006NNFA | |
|---|---|
DigiKey Part Number | 941-1050-ND |
Manufacturer | |
Manufacturer Product Number | E48SR12006NNFA |
Description | DC DC CONVERTER 12V 72W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 6A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 72 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 115°C | |
Efficiency | 92.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.33" H (58.4mm x 22.9mm x 8.4mm) | |
Control Features | Enable, Active Low |



