Isolated Module DC DC Converter 1 Output 3.3V 30A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E48SH3R330NRFH

DigiKey Part Number
E48SH3R330NRFH-ND
Manufacturer
Manufacturer Product Number
E48SH3R330NRFH
Description
DC DC CONVERTER 3.3V 120W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 30A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
120 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 125°C
Type
Isolated Module
Efficiency
92%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
8-DIP Module, 1/8 Brick
Voltage - Input (Max)
75V
Size / Dimension
2.30" L x 0.90" W x 0.35" H (58.4mm x 22.8mm x 9.0mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6338,97746 €2.455,58 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,97746 €
Unit Price with VAT:46,38318 €