
E48SH1R840NRFA | |
|---|---|
DigiKey Part Number | E48SH1R840NRFA-ND |
Manufacturer | |
Manufacturer Product Number | E48SH1R840NRFA |
Description | DC DC CONVERTER 1.8V 120W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.8V 40A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 120 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/8 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 0.90" W x 0.35" H (58.4mm x 22.8mm x 9.0mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 40A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 32,62675 € | 4.110,97 € |
| Unit Price without VAT: | 32,62675 € |
|---|---|
| Unit Price with VAT: | 38,82583 € |

