
E48SH05020NRFA | |
|---|---|
DigiKey Part Number | 941-1018-ND |
Manufacturer | |
Manufacturer Product Number | E48SH05020NRFA |
Description | DC DC CONVERTER 5V 120W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 129°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.37" H (58.4mm x 22.9mm x 9.4mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,82000 € | 36,82 € |
| 5 | 35,44800 € | 177,24 € |
| 21 | 34,26619 € | 719,59 € |
| 42 | 33,70857 € | 1.415,76 € |
| 63 | 33,38651 € | 2.103,35 € |
| 105 | 32,98467 € | 3.463,39 € |
| 252 | 32,30643 € | 8.141,22 € |
| Unit Price without VAT: | 36,82000 € |
|---|---|
| Unit Price with VAT: | 43,81580 € |

