
E48SC50006NRAH | |
|---|---|
DigiKey Part Number | E48SC50006NRAH-ND |
Manufacturer | |
Manufacturer Product Number | E48SC50006NRAH |
Description | DC DC CONVERTER 50V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 50V 6A 36V - 72V Input |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Heat Sink, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Efficiency 94.2% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Eighth Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.8mm x 12.7mm) |
Voltage - Input (Max) 72V | Supplier Device Package Eighth Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 6A | Base Product Number |
Power (Watts) 300 W |

