
E48SC32009NRAH | |
|---|---|
DigiKey Part Number | 1145-1280-ND |
Manufacturer | |
Manufacturer Product Number | E48SC32009NRAH |
Description | DC DC CONVERTER 32V 301W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 32V 9.4A 36V - 72V Input |
Datasheet | Datasheet |
Category | Power (Watts) 301 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 95% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case Eighth Brick |
Voltage - Input (Max) 72V | Size / Dimension 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.8mm x 12.7mm) |
Voltage - Output 1 | Supplier Device Package Eighth Brick |
Current - Output (Max) 9.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,36000 € | 55,36 € |
| 5 | 53,30000 € | 266,50 € |
| 21 | 51,52238 € | 1.081,97 € |
| 42 | 50,68357 € | 2.128,71 € |
| 63 | 50,19889 € | 3.162,53 € |
| 105 | 49,59419 € | 5.207,39 € |
| Unit Price without VAT: | 55,36000 € |
|---|---|
| Unit Price with VAT: | 65,87840 € |


