
E48SC12010NRFH | |
|---|---|
DigiKey Part Number | 941-E48SC12010NRFH-ND |
Manufacturer | |
Manufacturer Product Number | E48SC12010NRFH |
Description | PWR Sup,Batt,Condit |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 10A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Heat Sink, Remote On/Off, Remote Sense |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 91.7% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Eighth Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.8mm x 12.7mm) |
Voltage - Input (Max) 75V | Supplier Device Package Eighth Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 10A | Standard Number 60950-1 |
Power (Watts) 120 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 29,44905 € | 3.710,58 € |
| Unit Price without VAT: | 29,44905 € |
|---|---|
| Unit Price with VAT: | 35,04437 € |

