Isolated Module DC DC Converter 1 Output 12V 10A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E48SC12010NRFA

DigiKey Part Number
941-1766-ND
Manufacturer
Manufacturer Product Number
E48SC12010NRFA
Description
DC DC CONVERTER 12V 120W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 10A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
120 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
91.7%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
8-DIP Module, 1/8 Brick
Voltage - Input (Max)
75V
Size / Dimension
2.30" L x 0.90" W x 0.33" H (58.4mm x 22.9mm x 8.4mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
128,56000 €28,56 €
527,49800 €137,49 €
2126,58143 €558,21 €
4226,14905 €1.098,26 €
6325,89921 €1.631,65 €
10525,58762 €2.686,70 €
25225,06147 €6.315,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,56000 €
Unit Price with VAT:33,98640 €