
E48SC12005NNFH | |
|---|---|
DigiKey Part Number | 941-E48SC12005NNFH-ND |
Manufacturer | |
Manufacturer Product Number | E48SC12005NNFH |
Description | PWR Sup,Batt,Condit |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 5A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Heat Sink, Remote On/Off, Remote Sense |
Packaging Bulk | Operating Temperature -40°C ~ 117°C (With Derating) |
Part Status Active | Efficiency 92% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Eighth Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.30" L x 0.90" W x 0.33" H (58.4mm x 22.8mm x 8.5mm) |
Voltage - Input (Max) 75V | Supplier Device Package Eighth Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 5A | Standard Number 62368-1 |
Power (Watts) 60 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 26,54341 € | 3.344,47 € |
| Unit Price without VAT: | 26,54341 € |
|---|---|
| Unit Price with VAT: | 31,58666 € |

