
E48SC05012NRFA | |
|---|---|
DigiKey Part Number | E48SC05012NRFA-ND |
Manufacturer | |
Manufacturer Product Number | E48SC05012NRFA |
Description | DC DC CONVERTER 5V 60W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 12A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 113°C |
Type Isolated Module | Efficiency 91.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/8 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 0.90" W x 0.35" H (58.4mm x 22.8mm x 9.0mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 12A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 21,34659 € | 2.689,67 € |
| Unit Price without VAT: | 21,34659 € |
|---|---|
| Unit Price with VAT: | 25,40244 € |

