
E36SC12009NRFA | |
|---|---|
DigiKey Part Number | 941-1571-ND |
Manufacturer | |
Manufacturer Product Number | E36SC12009NRFA |
Description | DC DC CONVERTER 12V 108W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 9A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 9A | |
Power (Watts) | 108 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 10.9mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,97000 € | 30,97 € |
| 5 | 29,82400 € | 149,12 € |
| 21 | 28,83000 € | 605,43 € |
| 42 | 28,36119 € | 1.191,17 € |
| 63 | 28,09032 € | 1.769,69 € |
| 105 | 27,75210 € | 2.913,97 € |
| 252 | 27,18167 € | 6.849,78 € |
| Unit Price without VAT: | 30,97000 € |
|---|---|
| Unit Price with VAT: | 36,85430 € |




