
E36SC05025NRFA | |
|---|---|
DigiKey Part Number | 941-1638-ND |
Manufacturer | |
Manufacturer Product Number | E36SC05025NRFA |
Description | DC DC CONVERTER 5V 125W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 25A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 125 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-DIP Module, 1/8 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 10.9mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,05000 € | 32,05 € |
| 5 | 30,85600 € | 154,28 € |
| 21 | 29,82857 € | 626,40 € |
| 42 | 29,34310 € | 1.232,41 € |
| 63 | 29,06286 € | 1.830,96 € |
| 105 | 28,71305 € | 3.014,87 € |
| 252 | 28,12274 € | 7.086,93 € |
| Unit Price without VAT: | 32,05000 € |
|---|---|
| Unit Price with VAT: | 38,13950 € |

