


E35SE05030PDPG | |
|---|---|
DigiKey Part Number | 941-E35SE05030PDPG-ND |
Manufacturer | |
Manufacturer Product Number | E35SE05030PDPG |
Description | 9-60VIN; 5VOUT, 150W, ENCAPSULAT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 30A 9V - 60V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Railway |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tray | Efficiency 92.2% |
Part Status Obsolete | Mounting Type Through Hole |
Type Isolated Module | Package / Case Eighth Brick |
Number of Outputs 1 | Size / Dimension 2.30" L x 0.90" W x 0.53" H (58.4mm x 22.8mm x 13.5mm) |
Voltage - Input (Min) 9V | Supplier Device Package Eighth Brick |
Voltage - Input (Max) 60V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CSA, EN, IEC, UL |
Current - Output (Max) 30A | Standard Number 50155; 60950-1; 62368-1 |
Power (Watts) 150 W | Base Product Number |
Voltage - Isolation 4.242 kV |



