Image for E24SR12005NRFA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E24SR12005NRFA

DigiKey Part Number
E24SR12005NRFA-ND
Manufacturer
Manufacturer Product Number
E24SR12005NRFA
Description
DC DC CONVERTER 12V 66W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 5A 18V - 36V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Power (Watts)
66 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-
Efficiency
90.5%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/8 Brick
Size / Dimension
2.30" L x 0.90" W x 0.39" H (58.4mm x 22.9mm x 9.8mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.