
DT10D2415A | |
|---|---|
DigiKey Part Number | 941-DT10D2415A-ND |
Manufacturer | |
Manufacturer Product Number | DT10D2415A |
Description | Industrial Automation |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 18V - 36V Input |
Category | Current - Output (Max) 333mA, 333mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 4.2 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 75°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Output 1 | Standard Number 60950-1 |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,64050 € | 3.964,05 € |
| Unit Price without VAT: | 39,64050 € |
|---|---|
| Unit Price with VAT: | 47,17220 € |

