




DSTL-0216-05 | |
|---|---|
DigiKey Part Number | 1144-1279-ND |
Manufacturer | |
Manufacturer Product Number | DSTL-0216-05 |
Description | SOLENOID PULL CONTINUOUS 5.4V |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.106" (2.70mm) Stroke 5.4VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DSTL-0216-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 5.4VDC | |
Stroke Length | 0.106" (2.70mm) | |
Power (Watts) | 1.1 W | |
DC Resistance (DCR) | 27Ohm | |
Bushing Thread | 10-32 NF-2A | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 0.378" Dia x 0.520" L (9.60mm x 13.20mm) | |
Diameter - Shaft | 0.110" (2.79mm) | |
Shaft Detail | Groove | |
Weight | - | |
Base Product Number |







