
DSOL-1367-24E | |
|---|---|
DigiKey Part Number | 1144-DSOL-1367-24E-ND |
Manufacturer | |
Manufacturer Product Number | DSOL-1367-24E |
Description | SOLENOID PULL INTERMITTENT 24V |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Pull) Type 1.250" (31.75mm) Stroke 24VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 24VDC | |
Stroke Length | 1.250" (31.75mm) | |
Power (Watts) | 48 W | |
DC Resistance (DCR) | 12Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Diameter - Shaft | 0.500" (12.70mm) | |
Shaft Detail | Clevis | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 € | 22,32 € |
| 10 | 19,87800 € | 198,78 € |
| 45 | 18,42756 € | 829,24 € |
| 90 | 17,79433 € | 1.601,49 € |
| Unit Price without VAT: | 22,32000 € |
|---|---|
| Unit Price with VAT: | 26,56080 € |


