
DSOL-1367-05E | |
|---|---|
DigiKey Part Number | 1144-DSOL-1367-05E-ND |
Manufacturer | |
Manufacturer Product Number | DSOL-1367-05E |
Description | SOLENOID PULL INTERMITTENT 5V |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Pull) Type 1.250" (31.75mm) Stroke 5VDC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Rated 5VDC |
Manufacturer Delta Electronics | Stroke Length 1.250" (31.75mm) |
Series | Power (Watts) 48 W |
Packaging Box | DC Resistance (DCR) 600mOhm |
Part Status Active | Mounting Type Chassis Mount |
Technology Electromechanical | Termination Style Wire Leads |
Type Open Frame (Pull) | Diameter - Shaft 0.500" (12.70mm) |
Duty Cycle Intermittent | Shaft Detail Clevis |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,04000 € | 22,04 € |
| 10 | 19,63100 € | 196,31 € |
| 45 | 18,19844 € | 818,93 € |
| 90 | 17,57311 € | 1.581,58 € |
| 135 | 17,21719 € | 2.324,32 € |
| Unit Price without VAT: | 22,04000 € |
|---|---|
| Unit Price with VAT: | 26,22760 € |

