
DSOL-1351-05E | |
|---|---|
DigiKey Part Number | 1144-DSOL-1351-05E-ND |
Manufacturer | |
Manufacturer Product Number | DSOL-1351-05E |
Description | SOLENOID PULL INTERMITTENT 5V |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Pull) Type 1.000" (25.40mm) Stroke 5VDC Chassis Mount |
Datasheet | Datasheet |
Category | Stroke Length 1.000" (25.40mm) |
Manufacturer Delta Electronics | Power (Watts) 44 W |
Series | DC Resistance (DCR) 600mOhm |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Technology Electromechanical | Size / Dimension 1.968" L x 1.574" W x 1.417" H (49.99mm x 39.98mm x 35.99mm) |
Type Open Frame (Pull) | Diameter - Shaft 0.500" (12.70mm) |
Duty Cycle Intermittent | Shaft Detail Clevis |
Voltage - Rated 5VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,12000 € | 20,12 € |
| 10 | 17,92500 € | 179,25 € |
| 48 | 16,56292 € | 795,02 € |
| 96 | 15,99365 € | 1.535,39 € |
| 144 | 15,66972 € | 2.256,44 € |
| Unit Price without VAT: | 20,12000 € |
|---|---|
| Unit Price with VAT: | 23,94280 € |


