Intermittent Duty Solenoid Open Frame (Pull) Type 0.500" (12.70mm) Stroke 5VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSOL-0830-05E

DigiKey Part Number
1144-DSOL-0830-05E-ND
Manufacturer
Manufacturer Product Number
DSOL-0830-05E
Description
SOLENOID PULL INTERMITTENT 5V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Intermittent Duty Solenoid Open Frame (Pull) Type 0.500" (12.70mm) Stroke 5VDC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Bulk
Part Status
Active
Technology
Electromechanical
Type
Open Frame (Pull)
Duty Cycle
Intermittent
Voltage - Rated
5VDC
Stroke Length
0.500" (12.70mm)
Power (Watts)
12.5 W
DC Resistance (DCR)
2.5Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Size / Dimension
1.160" L x 0.940" W x 0.780" H (29.46mm x 23.88mm x 19.81mm)
Diameter - Shaft
0.312" (7.93mm)
Shaft Detail
Clevis
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,57000 €27,57 €
1024,55300 €245,53 €
2523,44520 €586,13 €
5022,63980 €1.131,99 €
10021,86160 €2.186,16 €
34320,54219 €7.045,97 €
Manufacturers Standard Package
Unit Price without VAT:27,57000 €
Unit Price with VAT:32,80830 €