



DSML-0630-18P | |
|---|---|
DigiKey Part Number | 1144-1424-ND |
Manufacturer | |
Manufacturer Product Number | DSML-0630-18P |
Description | SOLENOID LATCH PULL PULSE 18V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pulse Duty Solenoid Open Frame Latching (Pull) Type 0.500" (12.70mm) Stroke 18VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DSML-0630-18P Models |
Category | Stroke Length 0.500" (12.70mm) |
Manufacturer Delta Electronics | Power (Watts) 40 W |
Series | DC Resistance (DCR) 8Ohm |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Technology Electromechanical | Size / Dimension 1.200" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm) |
Type Open Frame Latching (Pull) | Diameter - Shaft 0.250" (6.35mm) |
Duty Cycle Pulse | Shaft Detail Clevis |
Voltage - Rated 18VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 686 | 13,78688 € | 9.457,80 € |
| Unit Price without VAT: | 13,78688 € |
|---|---|
| Unit Price with VAT: | 16,40639 € |

