
DSB0624HH-A | |
|---|---|
DigiKey Part Number | 603-DSB0624HH-A-ND |
Manufacturer | |
Manufacturer Product Number | DSB0624HH-A |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Sleeve 2 Wire Leads |
Category | Bearing Type Sleeve |
Mfr | Fan Type |
Series | Noise 42.0dB(A) |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 60mm L x 60mm H | Material - Blade Plastic |
Width 25.00mm | Base Product Number |

