


DRS-24V100W1AZ | |
|---|---|
DigiKey Part Number | 1145-1224-ND |
Manufacturer | |
Manufacturer Product Number | DRS-24V100W1AZ |
Description | AC/DC DIN RAIL SUPPLY 24V 100W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 4A |
Datasheet | Datasheet |
Category | Power (Watts) 100W |
Manufacturer Delta Electronics | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 89% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 3.94" L x 1.77" W x 2.95" H (100.0mm x 45.0mm x 75.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cULus, cURus, TUV |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 4A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 51,52300 € | 3.091,38 € |
| Unit Price without VAT: | 51,52300 € |
|---|---|
| Unit Price with VAT: | 61,31237 € |

