Similar



DRP048V480W1BA | |
|---|---|
DigiKey Part Number | 1145-1022-ND |
Manufacturer | |
Manufacturer Product Number | DRP048V480W1BA |
Description | AC/DC DIN RAIL SUPPLY 48V 480W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 10A |
Datasheet | Datasheet |
Category | Power (Watts) 480W |
Manufacturer Delta Electronics | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 93% |
Part Status Active | Operating Temperature -25°C ~ 75°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 5.67" L x 4.67" W x 4.76" H (144.0mm x 118.6mm x 121.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL |
Voltage - Output 1 48V | Standard Number 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3 |
Current - Output (Max) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDR-480-48 | MEAN WELL USA Inc. | 630 | 1866-3523-ND | 91,01000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 181,40630 € | 4.897,97 € |
| Unit Price without VAT: | 181,40630 € |
|---|---|
| Unit Price with VAT: | 215,87350 € |









