MFR Recommended
Similar
Similar



DRP024V240W1AA | |
|---|---|
DigiKey Part Number | 603-1228-ND |
Manufacturer | |
Manufacturer Product Number | DRP024V240W1AA |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | DRP024V240W1AA Models |
Category | Power (Watts) 240W |
Manufacturer Delta Electronics | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 84% |
Part Status Obsolete | Operating Temperature -20°C ~ 75°C (With Derating) |
Input Type AC | Features Adjustable Output, Load Sharing, Universal Input |
Number of Outputs 1 | Size / Dimension 4.67" L x 3.35" W x 4.76" H (118.5mm x 85.0mm x 121.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SEMI, SIQ, UL |
Voltage - Output 1 24V | Standard Number F47; 107.1-01; 213; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61204-3; 62368-1 |
Current - Output (Max) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRF-24V240W1GBA | Delta Electronics | 0 | 1145-DRF-24V240W1GBA-ND | 95,01000 € | MFR Recommended |
| DRL-24V240W1AA | Delta Electronics | 180 | 1145-1212-ND | 90,16000 € | Similar |
| RPS240-24-CU | Selec Controls USA Inc. | 106 | 4106-RPS240-24-CU-ND | 53,96000 € | Similar |












