


DRP024V060W3AA | |
|---|---|
DigiKey Part Number | 603-1230-ND |
Manufacturer | |
Manufacturer Product Number | DRP024V060W3AA |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Manufacturer Delta Electronics | Power (Watts) 60W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 86% |
Input Type AC | Operating Temperature -20°C ~ 75°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Load Sharing, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.67" L x 2.76" W x 4.76" H (118.5mm x 70.0mm x 121.0mm) |
Voltage - Output 1 24V | Approval Agency cCSAus, CE, cULus, cURus |








