


DRP024V060W1BN | |
|---|---|
DigiKey Part Number | 1145-1082-ND |
Manufacturer | |
Manufacturer Product Number | DRP024V060W1BN |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 80°C (With Derating) | |
Features | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | |
Size / Dimension | 4.92" L x 1.26" W x 4.76" H (125.0mm x 32.0mm x 121.0mm) | |
Approval Agency | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | |
Standard Number | F47, 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,44000 € | 50,44 € |
| 24 | 42,21542 € | 1.013,17 € |
| 48 | 40,60667 € | 1.949,12 € |
| 72 | 39,69403 € | 2.857,97 € |
| 120 | 38,57358 € | 4.628,83 € |
| Unit Price without VAT: | 50,44000 € |
|---|---|
| Unit Price with VAT: | 60,02360 € |








