


DRP024V060W1BA | |
|---|---|
DigiKey Part Number | 603-1635-ND |
Manufacturer | |
Manufacturer Product Number | DRP024V060W1BA |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
Category | Power (Watts) 60W |
Manufacturer Delta Electronics | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature -20°C ~ 80°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.92" L x 1.26" W x 4.76" H (125.0mm x 32.0mm x 121.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL |
Voltage - Output 1 24V | Standard Number F47; 107.1-01; 213; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61204-3; 62368-1 |
Current - Output (Max) 2.5A | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 53,11292 € | 3.824,13 € |
| Unit Price without VAT: | 53,11292 € |
|---|---|
| Unit Price with VAT: | 63,20437 € |








