Parametric Equivalent

DRL-24V480W1AS | |
|---|---|
DigiKey Part Number | 1145-DRL-24V480W1AS-ND |
Manufacturer | |
Manufacturer Product Number | DRL-24V480W1AS |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Category | Current - Output (Max) 20A |
Manufacturer Delta Electronics | Power (Watts) 480W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Not For New Designs | Efficiency 88% |
Input Type AC or DC | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 5.06" L x 3.37" W x 4.87" H (128.5mm x 85.6mm x 123.7mm) |
DC Voltage - Input (Min) 120V | Approval Agency CB, CCC, CE, cULus, cURus, TUV |
DC Voltage - Input (Max) 375V | Base Product Number |
Voltage - Output 1 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SVL2024100 | SolaHD | 73 | 2106-SVL2024100-ND | 252,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 126,84983 € | 7.610,99 € |
| Unit Price without VAT: | 126,84983 € |
|---|---|
| Unit Price with VAT: | 150,95130 € |


