
DRF-48V960W3GBA | |
|---|---|
DigiKey Part Number | 1145-DRF-48V960W3GBA-ND |
Manufacturer | |
Manufacturer Product Number | DRF-48V960W3GBA |
Description | DIN-RAIL PS 960W / 48V 3PHASE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 320 ~ 575 VAC (3 Phase) | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 800V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 960W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 96% | |
Operating Temperature | -40°C ~ 70°C | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 5.07" L x 4.33" W x 4.88" H (128.8mm x 110.0mm x 124.0mm) | |
Approval Agency | CB, CE, cULus, cURus, EAC, KC, UKCA | |
Standard Number | 60950-1; 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,54000 € | 300,54 € |
| 10 | 264,15000 € | 2.641,50 € |
| 25 | 250,92560 € | 6.273,14 € |
| Unit Price without VAT: | 300,54000 € |
|---|---|
| Unit Price with VAT: | 357,64260 € |

