
DRF-48V480W3GTA | |
|---|---|
DigiKey Part Number | 1145-DRF-48V480W3GTA-ND |
Manufacturer | |
Manufacturer Product Number | DRF-48V480W3GTA |
Description | DIN-RAIL PS 480W / 48V 3PHASE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 320 ~ 575 VAC (3 Phase) | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 800V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 480W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 95.5% | |
Operating Temperature | -40°C ~ 70°C | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 5.01" L x 2.56" W x 4.88" H (127.3mm x 65.0mm x 124.0mm) | |
Approval Agency | CB, CE, cULus, cURus, EAC, KC, UKCA | |
Standard Number | 60950-1; 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,59000 € | 225,59 € |
| 14 | 194,56786 € | 2.723,95 € |
| 28 | 187,15357 € | 5.240,30 € |
| Unit Price without VAT: | 225,59000 € |
|---|---|
| Unit Price with VAT: | 268,45210 € |

