AC DIN Rail Power Supply 1 Output 24V 40A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRF-24V960W3GBA

DigiKey Part Number
1145-DRF-24V960W3GBA-ND
Manufacturer
Manufacturer Product Number
DRF-24V960W3GBA
Description
AC/DC DIN RAIL 24V 960W 3PHASE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 40A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
-
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
40A
Power (Watts)
960W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Laboratory
Efficiency
94.5%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC
Size / Dimension
4.88" L x 4.33" W x 5.07" H (124.0mm x 110.0mm x 128.8mm)
Approval Agency
CB, CE, cULus, cURus, EAC, KC, SIQ, UKCA
Standard Number
60950-1; 61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1302,48000 €302,48 €
10265,84900 €2.658,49 €
25252,53920 €6.313,48 €
Unit Price without VAT:302,48000 €
Unit Price with VAT:359,95120 €