
DRC-24V10W1HZ | |
|---|---|
DigiKey Part Number | 1145-DRC-24V10W1HZ-ND |
Manufacturer | |
Manufacturer Product Number | DRC-24V10W1HZ |
Description | AC/DC DIN RAIL SUPPLY 24V 10W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 420mA |
Datasheet | Datasheet |
Category | Current - Output (Max) 420mA |
Manufacturer Delta Electronics | Power (Watts) 10W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications Household Appliances, ITE (Commercial) |
Part Status Obsolete | Efficiency 80% |
Input Type AC or DC | Operating Temperature -25°C ~ 71°C (With Derating) |
Number of Outputs 1 | Features IP20, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm) |
DC Voltage - Input (Min) 125V | Approval Agency CB Scheme, CE, EAC, EN, NEC Class 2, SIQ, UL |
DC Voltage - Input (Max) 375V | Standard Number 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61000-6-4; 61204-3; 62368-1 |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,82000 € | 19,82 € |
| Unit Price without VAT: | 19,82000 € |
|---|---|
| Unit Price with VAT: | 23,58580 € |





