MFR Recommended



DRC-12V100W1AZ | |
|---|---|
DigiKey Part Number | 1145-1274-ND |
Manufacturer | |
Manufacturer Product Number | DRC-12V100W1AZ |
Description | AC/DC DIN RAIL SUPPLY 12V 72W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 72W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -25°C ~ 71°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.58" L x 3.54" W x 2.19" H (90.9mm x 89.9mm x 55.6mm) | |
Approval Agency | CB Scheme, CE, EAC, EN, SIQ, UL | |
Standard Number | 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61000-6-4; 61204-3; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,32960 € | 3.732,96 € |
| Unit Price without VAT: | 37,32960 € |
|---|---|
| Unit Price with VAT: | 44,42222 € |






