
DRC-12V030W1RZ | |
|---|---|
DigiKey Part Number | 1145-DRC-12V030W1RZ-ND |
Manufacturer | |
Manufacturer Product Number | DRC-12V030W1RZ |
Description | DIN-RAIL PS 12V/2A, OVC III |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 2A |
Datasheet | Datasheet |
Category | Power (Watts) 24W |
Manufacturer Delta Electronics | Voltage - Isolation 4 kV |
Series | Applications Household Appliances, ITE (Commercial), Laboratory |
Packaging Box | Efficiency 87% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Size / Dimension 2.17" L x 1.38" W x 3.44" H (55.1mm x 35.1mm x 87.4mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cURus, EAC, KC, TUV, UKCA |
Voltage - Output 1 12V | Standard Number 60335-1; 61010-1; 62368-1 |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,70000 € | 20,70 € |
| 10 | 18,19300 € | 181,93 € |
| 25 | 17,28240 € | 432,06 € |
| 50 | 16,62380 € | 831,19 € |
| 100 | 15,99040 € | 1.599,04 € |
| 250 | 15,18992 € | 3.797,48 € |
| 500 | 14,61114 € | 7.305,57 € |
| Unit Price without VAT: | 20,70000 € |
|---|---|
| Unit Price with VAT: | 24,63300 € |

