
DRC-05V015W1RZ | |
|---|---|
DigiKey Part Number | 1145-DRC-05V015W1RZ-ND |
Manufacturer | |
Manufacturer Product Number | DRC-05V015W1RZ |
Description | DINRAIL PS 5V/2.4A, OVC III |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 2.4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 12W | |
Voltage - Isolation | 4 kV | |
Applications | Household Appliances, ITE (Commercial), Laboratory | |
Efficiency | 81% | |
Operating Temperature | -40°C ~ 70°C | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 2.17" L x 0.70" W x 3.45" H (55.1mm x 17.8mm x 87.6mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, KC, TUV, UKCA | |
Standard Number | 60335-1; 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 € | 17,01 € |
| 10 | 14,94900 € | 149,49 € |
| 25 | 14,20040 € | 355,01 € |
| 50 | 13,65940 € | 682,97 € |
| 100 | 13,13900 € | 1.313,90 € |
| 250 | 12,48128 € | 3.120,32 € |
| 500 | 12,00568 € | 6.002,84 € |
| Unit Price without VAT: | 17,01000 € |
|---|---|
| Unit Price with VAT: | 20,24190 € |

