
DR24S12005PAFA | |
|---|---|
DigiKey Part Number | 1145-1285-ND |
Manufacturer | |
Manufacturer Product Number | DR24S12005PAFA |
Description | DC/DC DIN RAIL SUPPLY 12V 60W |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 12V 5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer Delta Electronics | Power (Watts) 60W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial), Railway |
Part Status Obsolete | Efficiency 92.3% |
Input Type DC | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Remote On/Off |
DC Voltage - Input (Min) 9V | Size / Dimension 4.67" L x 2.64" W x 0.93" H (118.6mm x 67.1mm x 23.6mm) |
DC Voltage - Input (Max) 36V | Approval Agency CE |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,65000 € | 80,65 € |
| 5 | 77,64400 € | 388,22 € |
| Unit Price without VAT: | 80,65000 € |
|---|---|
| Unit Price with VAT: | 95,97350 € |





