
DPS-900AB-6 B | |
|---|---|
DigiKey Part Number | 1145-DPS-900AB-6B-ND |
Manufacturer | |
Manufacturer Product Number | DPS-900AB-6 B |
Description | AC/DC CONVERTER 12V 900W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 75 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | 0°C ~ 55°C | |
Features | PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.28" L x 2.89" W x 1.57" H (185.0mm x 73.5mm x 40.0mm) | |
Approval Agency | BIS, BSMI, CB, CCC, KC, KCC, TUV, UL | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,03000 € | 280,03 € |
| 16 | 226,40875 € | 3.622,54 € |
| 32 | 216,30469 € | 6.921,75 € |
| Unit Price without VAT: | 280,03000 € |
|---|---|
| Unit Price with VAT: | 333,23570 € |

