
DPS-800AB-64 C | |
|---|---|
DigiKey Part Number | 1145-DPS-800AB-64C-ND |
Manufacturer | |
Manufacturer Product Number | DPS-800AB-64 C |
Description | AC/DC CONVERTER 12V 787W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 65.57 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | 0°C ~ 55°C | |
Features | PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 9.31" L x 2.15" W x 1.57" H (236.6mm x 54.5mm x 40.0mm) | |
Approval Agency | BIS, BSMI, CB, CCC, CE, cUL, KC, TUV, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,67000 € | 282,67 € |
| 18 | 226,75167 € | 4.081,53 € |
| 27 | 220,76370 € | 5.960,62 € |
| Unit Price without VAT: | 282,67000 € |
|---|---|
| Unit Price with VAT: | 336,37730 € |

