
DPS-60AB-6 B | |
|---|---|
DigiKey Part Number | 941-1785-ND |
Manufacturer | |
Manufacturer Product Number | DPS-60AB-6 B |
Description | AC/DC DESKTOP ADAPTER 24V 60W |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Category | Power (Watts) 60 W |
Manufacturer Delta Electronics | Polarization Positive Center |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency Level VI |
Region Utilized International | Operating Temperature 0°C ~ 40°C |
Form Desktop (Class I) | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm |
Input Type Cord (Sold Separately) | Cord Length 47.2" (1.20m) |
Voltage - Input 90 ~ 264 VAC | Input Connector IEC 320-C14 |
Voltage - Output 24V | Size / Dimension 9.45" L x 3.84" W x 1.25" H (240.0mm x 97.5mm x 31.7mm) |
Current - Output (Max) 2.5A | Approval Agency BSMI, CB, CCC, CE, cULus, GS, KC, NOM, PSE, RCM |

