
DPS-2000CB A | |
|---|---|
DigiKey Part Number | 941-1777-ND |
Manufacturer | |
Manufacturer Product Number | DPS-2000CB A |
Description | AC/DC CONVERTER 12V 2000W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 16 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | 0°C ~ 50°C | |
Features | 80 Plus® Platinum, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.68" L x 2.89" W x 1.54" H (195.0mm x 73.5mm x 39.0mm) | |
Approval Agency | CB, CCC, CE, KC, UR, TUV | |
Minimum Load Required | - | |
Base Product Number |


