
DNT12S0A0S03NFA | |
|---|---|
DigiKey Part Number | 941-1062-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DNT12S0A0S03NFA |
Description | DC DC CONVERTER 0.75-5.5V 16.5W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 3A 8.3V - 14V Input |
Datasheet | Datasheet |
Category | Power (Watts) 16.5 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 5-SMD Module |
Voltage - Input (Min) 8.3V | Size / Dimension 0.80" L x 0.45" W x 0.27" H (20.3mm x 11.4mm x 6.9mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |

