
DNT04S0A0S05NFA | |
|---|---|
DigiKey Part Number | 941-1016-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DNT04S0A0S05NFA |
Description | DC DC CONVERTER 0.8-3.6V 18W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 5A 2.4V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 18 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Efficiency 93.5% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 5-SMD Module |
Voltage - Input (Min) 2.4V | Size / Dimension 0.80" L x 0.45" W x 0.27" H (20.3mm x 11.4mm x 6.9mm) |
Voltage - Input (Max) 5.5V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 5A |

